This 220uF surface mount aluminum electrolytic capacitor has a rated voltage of 16VDC and a tolerance of 20%. It operates within a temperature range of -40 to 85 degrees Celsius. The capacitor has a ripple current of 215 and a leakage current of 35.2 microamps at 2 minutes. It is constructed with a cylindrical shape and has a standard ESR type.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 227SML016MD8 technical specifications.
| Capacitance | 220uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| ESR | 1.507Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 215mA |
| Leakage Current | 35.2@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 10.2mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.