220µF, 35V polarized aluminum electrolytic capacitor with a ±20% capacitance tolerance. Features a low ESR of 0.9 Ohm and a ripple current rating of 310mA. Operates across a temperature range of -40°C to 85°C with a rated lifespan of 2000 hours at 85°C. Designed for surface mount applications with dimensions of 10 x 10.2mm.
Illinois Capacitor 227SML035MD10 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 227SML035MD10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.