Cap Aluminum Lytic 220uF 4V 20% (6.3 X 5mm) Radial 2.5mm 2.638 Ohm 100mA 1000h 85°C Bulk
Illinois Capacitor 227SVF004M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Manufacturer Series | SVF |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 227SVF004M to view detailed technical specifications.
No datasheet is available for this part.