Cap Aluminum Lytic 2200uF 6.3V 20% (12.5 X 15mm) Radial 5mm 0.241 Ohm 635mA 1000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 228FXM6R3M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Manufacturer Series | FXM |
| Capacitance | 2200 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.