This aluminum electrolytic capacitor has a capacitance of 2200uF and a DC rated voltage of 25V. It is a polarized component with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is designed for through hole mounting and has a length of 37mm.
Illinois Capacitor 228KXM025M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 37 |
| Polarity | POLARIZED |
| Manufacturer Series | KXM |
| Capacitance | 2200 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | KXM |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 228KXM025M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.