This 2200uF aluminum electrolytic capacitor has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is a polarized component with a DC rated voltage of 35 volts. The capacitor is 33mm in length and has 2 terminals. It is part of the KXM series from Illinois Capacitor.
Illinois Capacitor 228KXM035M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 33 |
| Polarity | POLARIZED |
| Manufacturer Series | KXM |
| Capacitance | 2200 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | KXM |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 228KXM035M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.