Cap Aluminum Lytic 2200uF 160V 20% (35 X 40mm) Snap-In 10mm 0.11304 Ohm 4960mA 2000h 85°C Ammo/T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Illinois Capacitor 228LBA160M2EF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Illinois Capacitor 228LBA160M2EF technical specifications.
| Number of Terminals | 2 |
| Manufacturer Series | LBA |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 228LBA160M2EF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.