Cap Aluminum Lytic 2200uF 50V 20% (25 X 25mm) Snap-In 10mm 0.1507 Ohm 1350mA 5000h 105°C Ammo/T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Illinois Capacitor 228LMX050M2CC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Illinois Capacitor 228LMX050M2CC technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 228LMX050M2CC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.