The 228TMA016M aluminum electrolytic capacitor features a capacitance of 2200uF and a DC rated voltage of 16V. It operates within a temperature range of -40°C to 105°C and is designed for through hole mounting. This capacitor is a polarized component with two terminals and is part of the TMA series from Illinois Capacitor.
Illinois Capacitor 228TMA016M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 31 |
| Polarity | POLARIZED |
| Capacitance | 2200 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | TMA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.