Cap Aluminum Lytic 22000uF 25V 20% (30 X 35mm) Snap-In 10mm 0.02261 Ohm 4520mA 3000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 229LBB025M2DE technical specifications.
| Capacitance | 22000uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.02261Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 4520mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 3000h |
| Size | 30 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.