Cap Aluminum Lytic 22000uF 16V 20% (30 X 35mm) Snap-In 10mm 0.0376787 Ohm 3350mA 3000h 105°C Bulk
Sign in to ask questions about the Illinois Capacitor 229LMB016M2DE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Illinois Capacitor 229LMB016M2DE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Capacitance | 22000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 229LMB016M2DE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.