The 229LMU025M2EE is a 22000uF aluminum electrolytic capacitor with a 25VDC rating and 20% tolerance. It features a standard ESR type and a maximum operating temperature of 105 degrees Celsius. The capacitor is designed for through-hole mounting with a snap-in termination style and a terminal pitch of 10mm. It has a minimum operating temperature of -40 degrees Celsius and a lifetime of 2000 hours.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 229LMU025M2EE technical specifications.
| Capacitance | 22000uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| ESR | 0.03014Ohm |
| Ripple Current | 4070mA |
| Leakage Current | 2000@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.