Cap Aluminum Lytic 22000uF 35V 20% (35 X 45mm) Snap-In 10mm 0.02638 Ohm 5120mA 2000h 105°C
Illinois Capacitor 229LMU035M2EG technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 45 |
| Polarity | POLARIZED |
| Manufacturer Series | LMU |
| Capacitance | 22000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | LMU |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 229LMU035M2EG to view detailed technical specifications.
No datasheet is available for this part.