Cap Film 2.4uF 500VAC PP 10% (56 X 66 X 30.2mm) Screw Mount 0.0002 Ohm 85°C
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 245HC3500K2EM8 technical specifications.
| Capacitance | 2.4uF |
| Voltage | 500VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0002Ohm |
| Type | Power Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Screw Mount |
| Termination Style | Screw Terminal |
| Size | 56 X 66 X 30.2mm |
| Special Features | High AC Voltage|High Current |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.