The 245LC3500K5LM8 film capacitor from Illinois Capacitor features a capacitance of 2.4uF with a tolerance of 10% and a dielectric of PP. It has a high AC voltage rating of 500VAC and a low ESR of 0.0002. The capacitor is designed for screw mount applications and has a size of 78 X 78 X 34. It operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 245LC3500K5LM8 technical specifications.
| Capacitance | 2.4uF |
| Voltage | 500VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0002Ohm |
| Type | Power Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Screw Mount |
| Termination Style | Screw Terminal |
| Size | 78 X 78 X 34mm |
| Special Features | High AC Voltage|High Current |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.