The 255PMC600KTP2 is a film capacitor from Illinois Capacitor, rated for 2.5uF capacitance and 600VDC voltage with 10% tolerance. It features a polypropylene dielectric and is designed for use as an IGBT snubber. The capacitor has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. It is available in a screw mount package with a strap terminal termination style and measures 42.5 X 24.5 X 27.5 in size. The 255PMC600KTP2 operates over a temperature range of -40 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 255PMC600KTP2 technical specifications.
| Capacitance | 2.5uF |
| Voltage | 600VDC|330VAC |
| Tolerance | 10% |
| DC Rated Voltage | 600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 330VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0038Ohm |
| Type | IGBT Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Strap Terminal |
| Size | 42.5 X 24.5 X 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.