The 255PMC600KVP2 IGBT snubber capacitor from Illinois Capacitor offers a capacitance of 2.5uF with a voltage rating of 600VDC and 330VAC. It features a tolerance of 10% and is constructed with a polypropylene dielectric. The capacitor is designed for screw mounting with a strap terminal and measures 42.5 X 24.5 X 27.5 in size. It operates within a temperature range of -40 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 255PMC600KVP2 technical specifications.
| Capacitance | 2.5uF |
| Voltage | 600VDC|330VAC |
| Tolerance | 10% |
| DC Rated Voltage | 600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 330VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0038Ohm |
| Type | IGBT Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Strap Terminal |
| Size | 42.5 X 24.5 X 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.