The 255PMC700KTP1 is a film capacitor from Illinois Capacitor with a capacitance of 2.5uF and a DC rated voltage of 700VDC. It has a tolerance of 10% and is designed for use in IGBT snubber applications. The capacitor has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. It is rated for an operating temperature range of -40 to 100 degrees Celsius and is mounted via screw terminals.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 255PMC700KTP1 technical specifications.
| Capacitance | 2.5uF |
| Voltage | 700VDC|400VAC |
| Tolerance | 10% |
| DC Rated Voltage | 700VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0033Ohm |
| Type | IGBT Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Strap Terminal |
| Size | 42.5 X 33.5 X 35.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.