This 1200VDC/500VAC film capacitor features a capacitance of 2.5uF with a tolerance of 10%. It is designed for snubber applications and has an ESR of 0.0021. The operating temperature range is -40 to 85 degrees Celsius. The capacitor is available in a through hole radial package with a size of 57.5 X 35 X 50.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 255PSB122K4R technical specifications.
| Capacitance | 2.5uF |
| Voltage | 1200VDC|500VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1200VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0021Ohm |
| Type | Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 57.5 X 35 X 50mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.