CAPACITOR, ELECTRIC DOUBLE LAYER, 2.3V, 25000000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Illinois Capacitor 256DLR2R3K technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Manufacturer Series | 256DLR2R3K |
| Capacitance | 25000000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 2.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.29.00.40 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.