Cap Aluminum Lytic 25uF 320V -20% to 50% Radial 6.2mm 4.72 Ohm 5000h 55°C
Illinois Capacitor 256FSC320XF2 technical specifications.
| Manufacturer Series | FSC |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.