The 265HC6700K4TM6 film capacitor from Illinois Capacitor is a power film capacitor with a capacitance of 2.6uF and a voltage rating of 700VAC. It has a tolerance of 10% and a dielectric material of polypropylene (PP). The capacitor is designed for screw mount applications and has a termination style of screw terminal. It operates within a temperature range of -25°C to 50°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.6uF |
| Voltage | 700VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 700VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0003Ohm |
| Type | Power Film |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Mounting | Screw Mount |
| Termination Style | Screw Terminal |
| Size | 60 X 60 X 30.2mm |
| Special Features | High AC Voltage|High Current |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |