The 265LC2400K5HM8 film capacitor from Illinois Capacitor features a capacitance of 2.6uF with a tolerance of 10% and a dielectric of PP. It has a high AC voltage rating of 400VAC and a low ESR of 0.0002. This screw mount capacitor operates within a temperature range of -40 to 85 degrees Celsius and has a size of 50 X 50 X 34. It is designed for high current applications and has a special feature of high AC voltage.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.6uF |
| Voltage | 400VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0002Ohm |
| Type | Power Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Screw Mount |
| Termination Style | Screw Terminal |
| Size | 50 X 50 X 34mm |
| Special Features | High AC Voltage|High Current |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |