The 265LC6700K5PM8 film capacitor from Illinois Capacitor features a capacitance of 2.6uF with a tolerance of 10%. It operates within a temperature range of -40°C to 85°C and is designed for screw mount applications. This power film capacitor is rated for 700VAC and has an ESR of 0.0003. It also offers high AC voltage and current handling capabilities.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 265LC6700K5PM8 technical specifications.
| Capacitance | 2.6uF |
| Voltage | 700VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 700VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0003Ohm |
| Type | Power Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Screw Mount |
| Termination Style | Screw Terminal |
| Size | 100 X 100 X 54mm |
| Special Features | High AC Voltage|High Current |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.