This 2.7nF ceramic capacitor is designed for high-frequency applications and has a maximum operating temperature of 125 degrees Celsius. It features a through-hole package and a DC rated voltage of 50 volts. The capacitor is part of the BCR series from Illinois Capacitor and has a minimum operating temperature of -55 degrees Celsius.
Illinois Capacitor 270BCR050K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 3 |
| Manufacturer Series | BCR |
| Capacitance | 0.000027 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | BCR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.23.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 270BCR050K to view detailed technical specifications.
No datasheet is available for this part.