Cap Aluminum Lytic 27000uF 100V 20% (64 X 100mm) Screw Terminal 0.015351 Ohm 10850mA 2000h 85°C
Illinois Capacitor 273LKP100M technical specifications.
| Capacitance | 27000uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.015351Ohm |
| Ripple Current | 10850mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 64 X 100mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 273LKP100M to view detailed technical specifications.
No datasheet is available for this part.