Cap Aluminum Lytic 27uF 16V 20% (5 X 5.8mm) SMD 9.8244 Ohm 150mA 1000h 105°C
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 276ACZ016M technical specifications.
| Capacitance | 27uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 9.8244Ohm |
| Ripple Current | 150mA |
| Leakage Current | 4.32@2MinuA |
| Lifetime | 1000h |
| Size | 5 X 5.8mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |