The 276ACZ035M is a polarized aluminum electrolytic capacitor from Illinois Capacitor. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor has a capacitance of 27 microfarads and a DC rated voltage of 35 volts. It is a surface-mount component with dimensions of 5.8mm in height, 6.6mm in width, and 7.3mm in length.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 276ACZ035M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.6 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Manufacturer Series | ACZ |
| Capacitance | 27 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | ACZ |
| Height | 5.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |