Cap Aluminum Lytic 270uF 63V 20% (18 X 15mm) Radial 7.5mm 0.4912 Ohm 1300mA 5000h 105°C Bulk
Sign in to ask questions about the Illinois Capacitor 277KXM063MRP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Illinois Capacitor 277KXM063MRP technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 16.5 |
| Polarity | POLARIZED |
| Manufacturer Series | KXM |
| Capacitance | 270 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 63 |
| Series | KXM |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 277KXM063MRP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.