This electrolytic capacitor has a capacitance of 270uF and a DC rated voltage of 200VDC with a tolerance of 20%. It has a ripple current of 1020 and a leakage current of 1080uA at 5 minutes. The capacitor is rated for 5000 hours of lifetime and operates between -40°C and 105°C. It is available in a through hole package with a snap-in termination style and a terminal pitch of 10mm.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 277LMX200M2BD technical specifications.
| Capacitance | 270uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.921Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1020mA |
| Leakage Current | 1080@5MinuA |
| Lifetime | 5000h |
| Size | 22 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |