Cap Film 3uF 600V PP 10% (42.5 X 17 X 28mm) Radial 37.5mm 100°C
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 305MABA02KJS technical specifications.
| Capacitance | 3uF |
| Voltage | 600VDC|320VAC|400VAC|430VAC |
| Tolerance | 10% |
| DC Rated Voltage | 600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 430VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run and Power Supply |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 42.5 X 17 X 28mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.