The 305PHB850K6J film capacitor from Illinois Capacitor features a capacitance of 3uF with a tolerance of 10%. It operates within a temperature range of -40°C to 85°C and is designed for through-hole mounting with a radial termination style. The capacitor has a dielectric of polypropylene (PP) and is rated for 850VDC.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3uF |
| Voltage | 850VDC |
| Tolerance | 10% |
| DC Rated Voltage | 850VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 42.5 X 45 X 30mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |