This 1200VDC 3uF PP film capacitor features a 10% tolerance and is designed for through hole mounting. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is rated for 500VAC and has an ESR of 0.0024. It is suitable for snubber applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3uF |
| Voltage | 1200VDC|500VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1200VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0024Ohm |
| Type | Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 42 X 59mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |