This film capacitor has a capacitance of 3uF and is rated for 700VDC with a 10% tolerance. It has a high ESR of 0.0036 and is designed as a snubber. The capacitor is suitable for operation from -40°C to 85°C and is mounted through a hole with an axial termination style. It is a general-purpose film capacitor.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3uF |
| Voltage | 700VDC|380VAC |
| Tolerance | 10% |
| DC Rated Voltage | 700VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 380VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0036Ohm |
| Type | Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 29.5 X 59mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |