The Illinois Capacitor 305PPA850KS is a 3uF film capacitor with a rated voltage of 850VDC and 450VAC. It has a tolerance of 10% and is designed as a snubber capacitor. The capacitor operates within a temperature range of -40°C to 85°C and is mounted through a hole with an axial termination style. It measures 34 X 59 in size.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 305PPA850KS technical specifications.
| Capacitance | 3uF |
| Voltage | 850VDC|450VAC |
| Tolerance | 10% |
| DC Rated Voltage | 850VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 450VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0028Ohm |
| Type | Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 34 X 59mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.