The 305PPS700KN is a film capacitor from Illinois Capacitor with a capacitance of 3uF and a working voltage of 700VDC. It features a 10% tolerance and a dielectric material of polypropylene (PP). This snubber capacitor is designed for through-hole mounting with an axial termination style. The operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3uF |
| Voltage | 700VDC|380VAC |
| Tolerance | 10% |
| DC Rated Voltage | 700VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 380VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0033Ohm |
| Type | Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 29 X 46mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |