This 30uF film capacitor has a DC rated voltage of 250VDC and a tolerance of 10%. It operates within a temperature range of -40°C to 85°C. The capacitor is mounted through a radial lead and has a size of 42.5 x 45 x 30. It is manufactured by Illinois Capacitor.
Checking distributor stock and pricing after the page loads.
| Capacitance | 30uF |
| Voltage | 250VDC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 42.5 X 45 X 30mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |