This film capacitor from Illinois Capacitor features a capacitance of 3.15uF with a tolerance of 10%. It has a DC rated voltage of 500V and an AC rated voltage of 250V. The capacitor is designed for motor run and power supply applications and is rated for operation between -25°C and 85°C. It has a radial termination style and is mounted through a hole with a terminal pitch of 27.5mm.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 315MABA03KHS technical specifications.
| Capacitance | 3.15uF |
| Voltage | 500VDC|250VAC |
| Tolerance | 10% |
| DC Rated Voltage | 500VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run and Power Supply |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 32 X 15 X 24.5mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |