Cap Film 0.0033uF 1500V PET 10% (6.5 X 14.5mm) Axial 428.7 Ohm 105°C Bulk
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 332MWR152KB technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 1500VDC|300VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1500VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 300VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 428.7Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 6.5 X 14.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.