The 333MSR630K film capacitor from Illinois Capacitor features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 630 volts and a capacitance of 0.033 microfarads. The capacitor is designed for through hole mounting and has dimensions of 6.5mm in width, 18.5mm in length, and 12mm in height.
Illinois Capacitor 333MSR630K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.5 |
| Length | 18.5 |
| Capacitance | 0.033 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Series | MSR |
| Height | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 333MSR630K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.