This film capacitor features a capacitance of 0.033uF with a voltage rating of 2000VDC and 700VAC. It has a tolerance of 10% and is designed for use as a snubber. The operating temperature range is -40 to 85 degrees Celsius. The capacitor is mounted through a radial termination style and has a size of 26.5 X 11 X 20.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.033uF |
| Voltage | 2000VDC|700VAC |
| Tolerance | 10% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 700VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0205Ohm |
| Type | Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26.5 X 11 X 20mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |