This 0.033uF film capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is rated for 2000VDC and 700VAC, with a tolerance of 10%. The capacitor is a snubber type with an ESR of 0.0237 and is designed for through hole radial mounting.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.033uF |
| Voltage | 2000VDC|700VAC |
| Tolerance | 10% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 700VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0237Ohm |
| Type | Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 32 X 11 X 20mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |