Cap Supercap 0.33F 5.5V -20% to 80% (11.5 X 4.5mm) Radial 10mm 75 Ohm 1000h 70°C
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Length | 4.5 |
| Capacitance | 330000 |
| Capacitor Type | SPECIAL CAPACITOR |
| DC Rated Voltage | 5.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.29.00.40 |
| REACH | Compliant |
| Military Spec | False |