This 0.33uF power film capacitor features a 700VAC rating and a PP dielectric. It has a tolerance of 10% and an ESR of 0.001. The capacitor is designed for screw mounting and operates within a temperature range of -40 to 85°C.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 334HC3700K2EM8 technical specifications.
| Capacitance | 0.33uF |
| Voltage | 700VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 700VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.001Ohm |
| Type | Power Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Screw Mount |
| Termination Style | Screw Terminal |
| Size | 56 X 66 X 30.2mm |
| Special Features | High AC Voltage|High Current |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.