This 0.33uF film capacitor from Illinois Capacitor features a high AC voltage rating of 1000VAC and a tolerance of 10%. It has a negative capacitance tolerance of -10 and a positive capacitance tolerance of 10. The capacitor has an ESR of 0.001 and is designed for high current applications. It is suitable for use in a wide temperature range of -40 to 85 degrees Celsius and is mounted using a screw terminal.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.33uF |
| Voltage | 1000VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 1000VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.001Ohm |
| Type | Power Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Screw Mount |
| Termination Style | Screw Terminal |
| Size | 60 X 60 X 30.2mm |
| Special Features | High AC Voltage|High Current |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |