This 0.33uF film capacitor is rated for 800VDC and 400VAC with a 10% tolerance. It has a negative capacitance tolerance of -10% and is designed for motor run and power supply applications. The capacitor operates within a temperature range of -25 to 85 degrees Celsius and is mounted through a radial lead. It measures 32 by 11 by 20 millimeters in size with a terminal pitch of 27.5 millimeters.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.33uF |
| Voltage | 800VDC|400VAC |
| Tolerance | 10% |
| DC Rated Voltage | 800VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run and Power Supply |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 32 X 11 X 20mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |