Cap Film 0.33uF 310VAC PP 10% (18 X 7 X 13mm) Radial Plastic Rectangular Can 15mm 110°C
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Illinois Capacitor 334MKP275KE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Capacitance | 0.33 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 334MKP275KE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.