The 334PPA252KD29 is a 0.33uF film capacitor with a DC rated voltage of 2500VDC and an AC rated voltage of 750VAC. It features a 10% capacitance tolerance and an ESR of 0.0054. The capacitor is designed for use as a snubber and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. It is available in a through hole axial package with a size of 28.5 X 55.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.33uF |
| Voltage | 2500VDC|750VAC |
| Tolerance | 10% |
| DC Rated Voltage | 2500VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 750VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0054Ohm |
| Type | Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 28.5 X 55mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |