This 0.33uF film capacitor is designed for snubber applications and has a maximum operating temperature range of -40°C to 85°C. It has a DC rated voltage of 3000V and an AC rated voltage of 750V. The capacitor features a tolerance of 10% and an ESR of 0.0049. It is available in a through hole mount axial package with a size of 37 X 55.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.33uF |
| Voltage | 3000VDC|750VAC |
| Tolerance | 10% |
| DC Rated Voltage | 3000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 750VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0049Ohm |
| Type | Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 37 X 55mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |