Radial film capacitor with 0.33µF capacitance and 1000V DC rated voltage. Features a 10% capacitance tolerance and operates across a -55°C to 105°C temperature range. Constructed with polypropylene dielectric and offers a 37.5mm lead spacing. Dimensions are 42.5 x 17 x 28mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Illinois Capacitor 334PPB102K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.33 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1000 |
| Series | PPB |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 334PPB102K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.